74LVC1G74DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-7463-2-ND - Tape & Reel (TR) 1727-7463-1-ND - Cut Tape (CT) 1727-7463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G74DP-Q100H |
Description | IC FF D-TYPE SINGLE 1BIT 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G74DP-Q100H Models |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4 µA |
Part Status Active | Input Capacitance 4 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 8-TSSOP |
Clock Frequency 200 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Max Propagation Delay @ V, Max CL 4.1ns @ 5V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,67720 Kč | 166,93 Kč |
| 100 | 5,80590 Kč | 580,59 Kč |
| 250 | 5,38892 Kč | 1 347,23 Kč |
| 500 | 5,13738 Kč | 2 568,69 Kč |
| 1 000 | 4,97653 Kč | 4 976,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,67464 Kč | 14 023,92 Kč |
| 6 000 | 4,54957 Kč | 27 297,42 Kč |
| 9 000 | 4,48688 Kč | 40 381,92 Kč |
| 15 000 | 4,41748 Kč | 66 262,20 Kč |
| 21 000 | 4,37691 Kč | 91 915,11 Kč |
| 30 000 | 4,33788 Kč | 130 136,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |