Multiplexer 1 x 2:1 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G157GW-Q100H

DigiKey Part Number
1727-74LVC1G157GW-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC1G157GW-Q100HCT-ND - Cut Tape (CT)
1727-74LVC1G157GW-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G157GW-Q100H
Description
IC MULTIPLEXER 1 X 2:1 6-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G157GW-Q100H Models
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
1 x 2:1
Package / Case
6-TSSOP, SC-88, SOT-363
Independent Circuits
1
Supplier Device Package
6-TSSOP
Current - Output High, Low
32mA, 32mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G157GW,125Nexperia USA Inc.1 1941727-3491-1-ND2,73000 KčParametric Equivalent
NC7SZ157P6Xonsemi43 191NC7SZ157P6XCT-ND2,10000 KčSimilar
In-Stock: 2 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,31000 Kč23,10 Kč
252,03280 Kč50,82 Kč
1001,72810 Kč172,81 Kč
2501,58072 Kč395,18 Kč
5001,49170 Kč745,85 Kč
1 0001,41862 Kč1 418,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32826 Kč3 984,78 Kč
6 0001,28406 Kč7 704,36 Kč
9 0001,26191 Kč11 357,19 Kč
15 0001,23737 Kč18 560,55 Kč
21 0001,22302 Kč25 683,42 Kč
30 0001,20923 Kč36 276,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč