Multiplexer 1 x 2:1 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G157GW,125

DigiKey Part Number
1727-3491-2-ND - Tape & Reel (TR)
1727-3491-1-ND - Cut Tape (CT)
1727-3491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G157GW,125
Description
IC MULTIPLEXER 1 X 2:1 6-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
6-TSSOP, SC-88, SOT-363
Circuit
1 x 2:1
Supplier Device Package
6-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7SZ157P6Xonsemi43 191NC7SZ157P6XCT-ND2,10000 KčSimilar
NL17SZ157DBVT1Gonsemi2 956488-NL17SZ157DBVT1GCT-ND2,31000 KčSimilar
SN74LVC1G3157DCKRTexas Instruments951 144296-14909-1-ND3,78000 KčSimilar
TS5A63157DCKRTexas Instruments14 408296-21195-1-ND9,03000 KčSimilar
In-Stock: 1 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,86900 Kč18,69 Kč
251,62960 Kč40,74 Kč
1001,37540 Kč137,54 Kč
2501,25484 Kč313,71 Kč
5001,18218 Kč591,09 Kč
1 0001,12213 Kč1 122,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04794 Kč3 143,82 Kč
6 0001,01165 Kč6 069,90 Kč
9 0000,99346 Kč8 941,14 Kč
15 0000,97330 Kč14 599,50 Kč
21 0000,96153 Kč20 192,13 Kč
30 0000,95019 Kč28 505,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč