1 Circuit IC Switch 2:1 10Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A63157DCKR

DigiKey Part Number
296-21195-2-ND - Tape & Reel (TR)
296-21195-1-ND - Cut Tape (CT)
296-21195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A63157DCKR
Description
IC SWITCH SPDT X 1 10OHM SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A63157DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
371MHz
Manufacturer
Texas Instruments
Charge Injection
-21pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
30nA
Switch Circuit
SPDT
Crosstalk
-61dB @ 10MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
6-TSSOP, SC-88, SOT-363
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
SC-70-6
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
5ns, 3.4ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 408
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,34100 Kč63,41 Kč
255,65280 Kč141,32 Kč
1004,89250 Kč489,25 Kč
2504,53136 Kč1 132,84 Kč
5004,31298 Kč2 156,49 Kč
1 0004,13325 Kč4 133,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,91151 Kč11 734,53 Kč
6 0003,80288 Kč22 817,28 Kč
9 0003,74852 Kč33 736,68 Kč
15 0003,68824 Kč55 323,60 Kč
21 0003,65305 Kč76 714,05 Kč
30 0003,61919 Kč108 575,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč