
NL17SZ157DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ157DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ157DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ157DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ157DBVT1G |
Description | IC MULTIPLEXER 1 X 2:1 SC-74 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ157DBVT1G Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case SC-74, SOT-457 |
Circuit 1 x 2:1 | Supplier Device Package SC-74 |
Independent Circuits 1 | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,37760 Kč | 34,44 Kč |
| 100 | 1,15910 Kč | 115,91 Kč |
| 250 | 1,05492 Kč | 263,73 Kč |
| 500 | 0,99194 Kč | 495,97 Kč |
| 1 000 | 0,94008 Kč | 940,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87611 Kč | 2 628,33 Kč |
| 6 000 | 0,84482 Kč | 5 068,92 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


