
NRVBS215FA | |
|---|---|
DigiKey Part Number | 488-NRVBS215FATR-ND - Tape & Reel (TR) 488-NRVBS215FACT-ND - Cut Tape (CT) 488-NRVBS215FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS215FA |
Description | DIODE SCHOTTKY 150V 2A SOD123FA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SOD-123FA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 13 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 48pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 150 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Supplier Device Package SOD-123FA |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V2FM15HM3/H | Vishay General Semiconductor - Diodes Division | 10 282 | V2FM15HM3/HGICT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 100 | 6,53250 Kč | 653,25 Kč |
| 500 | 4,96854 Kč | 2 484,27 Kč |
| 1 000 | 4,46438 Kč | 4 464,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,54012 Kč | 10 620,36 Kč |
| 6 000 | 3,24104 Kč | 19 446,24 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |










