Diode 150 V 2A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 2A Surface Mount DO-219AB (SMF)
DO-219AB SFM
eSMP® Package Evolution

V2FM15HM3/H

DigiKey Part Number
V2FM15HM3/HGITR-ND - Tape & Reel (TR)
V2FM15HM3/HGICT-ND - Cut Tape (CT)
V2FM15HM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2FM15HM3/H
Description
DIODE SCHOTTKY 150V 2A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
V2FM15HM3/H Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Mfr
Capacitance @ Vr, F
90pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
DO-219AB (SMF)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.46 V @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,44600 Kč64,46 Kč
1004,07570 Kč407,57 Kč
5003,04932 Kč1 524,66 Kč
1 0002,71777 Kč2 717,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,29571 Kč6 887,13 Kč
6 0002,08293 Kč12 497,58 Kč
9 0001,97442 Kč17 769,78 Kč
15 0001,85247 Kč27 787,05 Kč
21 0001,78025 Kč37 385,25 Kč
30 0001,71004 Kč51 301,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč