
74LVC1G157GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G157GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G157GW-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G157GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G157GW-Q100H |
Description | IC MULTIPLEXER 1 X 2:1 6-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G157GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,03280 Kč | 50,82 Kč |
| 100 | 1,72810 Kč | 172,81 Kč |
| 250 | 1,58072 Kč | 395,18 Kč |
| 500 | 1,49170 Kč | 745,85 Kč |
| 1 000 | 1,41862 Kč | 1 418,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32826 Kč | 3 984,78 Kč |
| 6 000 | 1,28406 Kč | 7 704,36 Kč |
| 9 000 | 1,26191 Kč | 11 357,19 Kč |
| 15 000 | 1,23737 Kč | 18 560,55 Kč |
| 21 000 | 1,22302 Kč | 25 683,42 Kč |
| 30 000 | 1,20923 Kč | 36 276,90 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |






