Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT574D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT574D-Q100,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT574D-Q100,118 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 8 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Standard | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Tri-State, Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-SO |
Clock Frequency 76 MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT574QM96EP | Texas Instruments | 0 | 296-22106-1-ND | 57,11000 Kč | Direct |
| CD74HCT574QM96G4Q1 | Texas Instruments | 10 | 296-CD74HCT574QM96G4Q1CT-ND | 24,57000 Kč | Direct |
| CD74HCT574M | Texas Instruments | 348 | 296-33162-5-ND | 27,30000 Kč | Upgrade |
| CD74HCT574M96 | Texas Instruments | 2 720 | 296-9292-1-ND | 16,80000 Kč | Upgrade |
| CD74HCT574M96G4 | Texas Instruments | 0 | CD74HCT574M96G4-ND | 6,09446 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,44762 Kč | 10 895,24 Kč |
| 4 000 | 5,29087 Kč | 21 163,48 Kč |
| 6 000 | 5,21237 Kč | 31 274,22 Kč |
| 10 000 | 5,12542 Kč | 51 254,20 Kč |
| 14 000 | 5,07457 Kč | 71 043,98 Kč |
| 20 000 | 5,02569 Kč | 100 513,80 Kč |
| Unit Price without VAT: | 5,44762 Kč |
|---|---|
| Unit Price with VAT: | 6,59162 Kč |