74HCT00PW-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 500
Unit Price: 7,37000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 025
Unit Price: 5,68000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 110 450
Unit Price: 6,10450 Kč
Datasheet

Similar


onsemi
In Stock: 1 457
Unit Price: 9,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 59 725
Unit Price: 13,05000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 826
Unit Price: 20,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 331
Unit Price: 9,26000 Kč
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT00PW-Q100,118

DigiKey Part Number
1727-74HCT00PW-Q100,118TR-ND - Tape & Reel (TR)
1727-74HCT00PW-Q100,118CT-ND - Cut Tape (CT)
1727-74HCT00PW-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT00PW-Q100,118
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
12ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,75700 Kč67,57 Kč
505,56140 Kč278,07 Kč
1005,18880 Kč518,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,39958 Kč8 498,95 Kč
5 0003,29500 Kč16 475,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč