NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT00T14-13

DigiKey Part Number
31-74HCT00T14-13TR-ND - Tape & Reel (TR)
31-74HCT00T14-13CT-ND - Cut Tape (CT)
31-74HCT00T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT00T14-13
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
22ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT00T14-13Diodes Incorporated27531-74HCT00T14-13CT-ND2,10000 KčParametric Equivalent
74HCT00PW,118Nexperia USA Inc.5 0001727-6616-1-ND2,28000 KčDirect
MM74HCT00MTCXonsemi1 093MM74HCT00MTCXCT-ND4,11000 KčDirect
SN74HCT00PWRTexas Instruments5 364296-8378-1-ND4,01000 KčDirect
SN74HCT00PWRochester Electronics, LLC8 7142156-SN74HCT00PW-ND9,03000 KčSimilar
In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,27600 Kč32,76 Kč
252,88920 Kč72,23 Kč
1002,47360 Kč247,36 Kč
2502,27200 Kč568,00 Kč
5002,15104 Kč1 075,52 Kč
1 0002,05150 Kč2 051,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,94635 Kč4 865,88 Kč
5 0001,88297 Kč9 414,85 Kč
7 5001,85124 Kč13 884,30 Kč
12 5001,81604 Kč22 700,50 Kč
17 5001,79549 Kč31 421,08 Kč
25 0001,77571 Kč44 392,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč