NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT00PW

DigiKey Part Number
296-39206-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT00PW
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT00PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT00APWRTexas Instruments37 945296-SN74HCT00APWRCT-ND13,86000 KčParametric Equivalent
SN74HCT00PWRTexas Instruments5 364296-8378-1-ND9,24000 KčParametric Equivalent
74HCT00PW,118Nexperia USA Inc.5 0001727-6616-1-ND5,25000 KčSimilar
74HCT00T14-13Diodes Incorporated27531-74HCT00T14-13CT-ND4,83000 KčSimilar
MM74HCT00MTCXonsemi1 093MM74HCT00MTCXCT-ND9,45000 KčSimilar
In-Stock: 1 754
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,90900 Kč149,09 Kč
9011,95022 Kč1 075,52 Kč
18011,33544 Kč2 040,38 Kč
27011,02785 Kč2 977,52 Kč
54010,57678 Kč5 711,46 Kč
1 08010,20542 Kč11 021,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč

Other Suppliers on DigiKey

6 960In Stock
Ships from Rochester Electronics, LLC