NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT00MTCX

DigiKey Part Number
MM74HCT00MTCXTR-ND - Tape & Reel (TR)
MM74HCT00MTCXCT-ND - Cut Tape (CT)
MM74HCT00MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HCT00MTCX
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4.8mA, 4.8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
23ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT00T14-13Diodes Incorporated27531-74HCT00T14-13CT-ND4,83000 KčDirect
74HCT00PW,118Nexperia USA Inc.5 0001727-6616-1-ND5,25000 KčSimilar
SN74HCT00APWRTexas Instruments37 945296-SN74HCT00APWRCT-ND13,86000 KčSimilar
SN74HCT00PWRochester Electronics, LLC8 7142156-SN74HCT00PW-ND20,79000 KčSimilar
SN74HCT00PWRTexas Instruments5 364296-8378-1-ND9,24000 KčSimilar
In-Stock: 1 093
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,65600 Kč66,56 Kč
255,94680 Kč148,67 Kč
1005,15710 Kč515,71 Kč
2504,78084 Kč1 195,21 Kč
5004,55362 Kč2 276,81 Kč
1 0004,38522 Kč4 385,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,16911 Kč10 422,77 Kč
5 0004,05001 Kč20 250,05 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč