MM74HCT00MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1 093
Unit Price: 9,45000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 000
Unit Price: 5,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 37 945
Unit Price: 13,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 714
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 364
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 37 500
Unit Price: 6,08942 Kč
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT00MTC

DigiKey Part Number
MM74HCT00MTC-ND
Manufacturer
Manufacturer Product Number
MM74HCT00MTC
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4.8mA, 4.8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
23ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM74HCT00MTCXonsemi1 093MM74HCT00MTCXCT-ND9,45000 KčParametric Equivalent
74HCT00PW,118Nexperia USA Inc.5 0001727-6616-1-ND5,25000 KčSimilar
SN74HCT00APWRTexas Instruments37 945296-SN74HCT00APWRCT-ND13,86000 KčSimilar
SN74HCT00DBRTexas Instruments0296-31828-1-ND7,77000 KčSimilar
SN74HCT00PWRochester Electronics, LLC8 7142156-SN74HCT00PW-ND20,79000 KčSimilar
Obsolete
Marketplace Stock: 44 650 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

44 650In Stock
Ships from Flip Electronics