74AHC14D-Q100,118 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 4 242
Unit Price: 7,56000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 23 632
Unit Price: 18,47824 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 10,35726 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 10,35726 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 11,13000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC14D-Q100,118

DigiKey Part Number
1727-74AHC14D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC14D-Q100,118
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.2V ~ 3.85V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-SO
Voltage - Supply
2V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC14DR2Gonsemi4 242MC74VHC14DR2GOSCT-ND7,56000 KčDirect
SN74AHC14DRochester Electronics, LLC23 6322156-SN74AHC14D-ND18,47824 KčDirect
SN74AHC14DE4Texas Instruments0SN74AHC14DE4-ND10,35726 KčDirect
SN74AHC14DG4Texas Instruments0SN74AHC14DG4-ND10,35726 KčDirect
74VHC14Monsemi074VHC14M-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,28408 Kč5 710,20 Kč
5 0002,21164 Kč11 058,20 Kč
7 5002,17542 Kč16 315,65 Kč
12 5002,13523 Kč26 690,38 Kč
17 5002,11176 Kč36 955,80 Kč
25 0002,08918 Kč52 229,50 Kč
62 5002,04056 Kč127 535,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,28408 Kč
Unit Price with VAT:2,76374 Kč