RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Chip Solder Surface Mount
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

2450AT18A0100001E

DigiKey Part Number
712-2450AT18A0100001ETR-ND - Tape & Reel (TR)
712-2450AT18A0100001ECT-ND - Cut Tape (CT)
712-2450AT18A0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450AT18A0100001E
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2450AT18A0100001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Johanson Technology Inc.
Return Loss
-9.5dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
0.5dBi
Part Status
Active
Power - Max
2 W
Frequency Group
UHF (2GHz ~ 3GHz)
Termination
Solder
Frequency (Center/Band)
2.4GHz
Mounting Type
Surface Mount
Frequency Range
2.4GHz ~ 2.5GHz
Height (Max)
0.051" (1.30mm)
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,89500 Kč78,95 Kč
257,05520 Kč176,38 Kč
1006,13350 Kč613,35 Kč
2505,69296 Kč1 423,24 Kč
5005,42840 Kč2 714,20 Kč
1 0005,21023 Kč5 210,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,94076 Kč14 822,28 Kč
6 0004,80889 Kč28 853,34 Kč
9 0004,74286 Kč42 685,74 Kč
15 0004,66972 Kč70 045,80 Kč
21 0004,62695 Kč97 165,95 Kč
30 0004,58581 Kč137 574,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč