
EVAL-ADF7242-PMDZ | |
|---|---|
DigiKey Part Number | EVAL-ADF7242-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF7242-PMDZ |
Description | PMOD BOARD 2.4GHZ XCVR ADF7242 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF7242 Transceiver Wireless (RF/RFID) Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer Analog Devices Inc. | Function Transceiver |
Packaging Box | Utilized IC / Part ADF7242 |
Part Status Active | Contents Board(s) |
Platform Pmod™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 808,80000 Kč | 1 808,80 Kč |
| Unit Price without VAT: | 1 808,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 188,64800 Kč |






