
ADF7242BCPZ | |
|---|---|
DigiKey Part Number | ADF7242BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF7242BCPZ |
Description | IC RF TXRX+MCU 802.15.4 32LFCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 2.4GHz 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7242BCPZ Models |
Category | Memory Size 4kB ROM, 2.5kB RAM |
Mfr | Serial Interfaces SPI |
Packaging Tray | GPIO 7 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 19mA |
Type TxRx + MCU | Current - Transmitting 16.5mA ~ 25mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Modulation DSSS, GSK, GFSK, GMSK, MSK, O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-WFQFN Exposed Pad, CSP |
Data Rate (Max) 2Mbps | Supplier Device Package 32-LFCSP (5x5) |
Power - Output 4.8dBm | Base Product Number |
Sensitivity -96dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,91000 Kč | 148,91 Kč |
| 10 | 114,66400 Kč | 1 146,64 Kč |
| 25 | 106,13800 Kč | 2 653,45 Kč |
| 185 | 93,62205 Kč | 17 320,08 Kč |
| 370 | 90,68705 Kč | 33 554,21 Kč |
| 555 | 89,21795 Kč | 49 515,96 Kč |
| 1 110 | 87,06269 Kč | 96 639,59 Kč |
| Unit Price without VAT: | 148,91000 Kč |
|---|---|
| Unit Price with VAT: | 180,18110 Kč |





