Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC595BQ,115

DigiKey Part Number
1727-6021-2-ND - Tape & Reel (TR)
1727-6021-1-ND - Cut Tape (CT)
1727-6021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC595BQ,115
Description
IC SR TRI-STATE 8BIT 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-VFQFN Exposed Pad
Output Type
Tri-State
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC595BQBRTexas Instruments320296-SN74AHC595BQBRCT-ND14,91000 KčSimilar
In-Stock: 2 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,76100 Kč67,61 Kč
256,03920 Kč150,98 Kč
1005,23480 Kč523,48 Kč
2504,85388 Kč1 213,47 Kč
5004,62376 Kč2 311,88 Kč
1 0004,45599 Kč4 455,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,20002 Kč12 600,06 Kč
6 0004,08548 Kč24 512,88 Kč
9 0004,02812 Kč36 253,08 Kč
15 0003,96456 Kč59 468,40 Kč
21 0003,92741 Kč82 475,61 Kč
30 0003,89169 Kč116 750,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč