
74VHC595BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7069-2-ND - Tape & Reel (TR) 1727-7069-1-ND - Cut Tape (CT) 1727-7069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC595BQ,115 |
Description | IC SR TRI-STATE 8BIT 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Tri-State | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 7,16440 Kč | 179,11 Kč |
| 100 | 6,23640 Kč | 623,64 Kč |
| 250 | 5,79292 Kč | 1 448,23 Kč |
| 500 | 5,52584 Kč | 2 762,92 Kč |
| 1 000 | 5,37171 Kč | 5 371,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,03420 Kč | 15 102,60 Kč |
| 6 000 | 4,90121 Kč | 29 407,26 Kč |
| 9 000 | 4,83460 Kč | 43 511,40 Kč |
| 15 000 | 4,76083 Kč | 71 412,45 Kč |
| 21 000 | 4,71769 Kč | 99 071,49 Kč |
| 30 000 | 4,67623 Kč | 140 286,90 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



