
SN74AHC595BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AHC595BQBRTR-ND - Tape & Reel (TR) 296-SN74AHC595BQBRCT-ND - Cut Tape (CT) 296-SN74AHC595BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC595BQBR |
Description | IC SR TRI-STATE 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 25 | 9,57520 Kč | 239,38 Kč |
| 100 | 8,37610 Kč | 837,61 Kč |
| 250 | 7,80704 Kč | 1 951,76 Kč |
| 500 | 7,46352 Kč | 3 731,76 Kč |
| 1 000 | 7,35707 Kč | 7 357,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,83163 Kč | 20 494,89 Kč |
| 6 000 | 6,66071 Kč | 39 964,26 Kč |
| 9 000 | 6,57510 Kč | 59 175,90 Kč |
| 15 000 | 6,48023 Kč | 97 203,45 Kč |
| 21 000 | 6,42484 Kč | 134 921,64 Kč |
| 30 000 | 6,37151 Kč | 191 145,30 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |








