
LG01-0956N2LF | |
|---|---|
DigiKey Part Number | 5843-LG01-0956N2LF-ND |
Manufacturer | |
Manufacturer Product Number | LG01-0956N2LF |
Description | CMC 95UH 4CH EXT TEMP 16P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Line Common Mode Choke Surface Mount DCR 650mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 650mOhm |
Manufacturer HALO Electronics, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Filter Type Signal Line | Height (Max) 0.200" (5.08mm) |
Number of Lines 8 | Package / Case 16-SOIC (0.280", 7.11mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,18000 Kč | 87,18 Kč |
| 10 | 71,74300 Kč | 717,43 Kč |
| 40 | 63,77100 Kč | 2 550,84 Kč |
| 80 | 60,12900 Kč | 4 810,32 Kč |
| 120 | 58,09825 Kč | 6 971,79 Kč |
| 280 | 54,07607 Kč | 15 141,30 Kč |
| 520 | 51,31858 Kč | 26 685,66 Kč |
| 1 000 | 48,56266 Kč | 48 562,66 Kč |
| 2 520 | 46,92488 Kč | 118 250,70 Kč |
| Unit Price without VAT: | 87,18000 Kč |
|---|---|
| Unit Price with VAT: | 105,48780 Kč |






