



ESD7008MUTAG | |
|---|---|
DigiKey Part Number | ESD7008MUTAGOSTR-ND - Tape & Reel (TR) ESD7008MUTAGOSCT-ND - Cut Tape (CT) ESD7008MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7008MUTAG |
Description | TVS DIODE 5VWM 10VC 18UDFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp Ipp Tvs Diode Surface Mount 18-UDFN (5.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ESD7008MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.12pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 100 | 14,65870 Kč | 1 465,87 Kč |
| 500 | 11,50522 Kč | 5 752,61 Kč |
| 1 000 | 10,49039 Kč | 10 490,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,52036 Kč | 25 561,08 Kč |
| 6 000 | 7,91992 Kč | 47 519,52 Kč |
| 9 000 | 7,64589 Kč | 68 813,01 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |











