
SN74AHC595BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AHC595BQBRTR-ND - Tape & Reel (TR) 296-SN74AHC595BQBRCT-ND - Cut Tape (CT) 296-SN74AHC595BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC595BQBR |
Description | IC SR TRI-STATE 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-WFQFN Exposed Pad |
Output Type Tri-State | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Elements 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC595QWBQBRQ1 | Texas Instruments | 2 451 | 296-SN74AHC595QWBQBRQ1CT-ND | 17,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 25 | 9,57520 Kč | 239,38 Kč |
| 100 | 8,37610 Kč | 837,61 Kč |
| 250 | 7,80704 Kč | 1 951,76 Kč |
| 500 | 7,46352 Kč | 3 731,76 Kč |
| 1 000 | 7,35707 Kč | 7 357,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,83163 Kč | 20 494,89 Kč |
| 6 000 | 6,66071 Kč | 39 964,26 Kč |
| 9 000 | 6,57510 Kč | 59 175,90 Kč |
| 15 000 | 6,48023 Kč | 97 203,45 Kč |
| 21 000 | 6,42484 Kč | 134 921,64 Kč |
| 30 000 | 6,37151 Kč | 191 145,30 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |








