Similar

74AHC595BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-7857-2-ND - Tape & Reel (TR) 1727-7857-1-ND - Cut Tape (CT) 1727-7857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC595BQ-Q100,11 |
Description | IC SR TRI-STATE 8BIT 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC595QWBQBRQ1 | Texas Instruments | 2 451 | 296-SN74AHC595QWBQBRQ1CT-ND | 17,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 25 | 6,42520 Kč | 160,63 Kč |
| 100 | 5,57710 Kč | 557,71 Kč |
| 250 | 5,17392 Kč | 1 293,48 Kč |
| 500 | 4,93160 Kč | 2 465,80 Kč |
| 1 000 | 4,76760 Kč | 4 767,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48440 Kč | 13 453,20 Kč |
| 6 000 | 4,36349 Kč | 26 180,94 Kč |
| 9 000 | 4,30293 Kč | 38 726,37 Kč |
| 15 000 | 4,23584 Kč | 63 537,60 Kč |
| 21 000 | 4,19664 Kč | 88 129,44 Kč |
| 30 000 | 4,15894 Kč | 124 768,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



