Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2002DP,118

DigiKey Part Number
568-5121-2-ND - Tape & Reel (TR)
568-5121-1-ND - Cut Tape (CT)
568-5121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2002DP,118
Description
IC XLTR VL BIDIR 8-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NVT2002DP,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
NXP USA Inc.
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Supplier Device Package
8-TSSOP
Channels per Circuit
2
Base Product Number
Voltage - VCCA
1 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,61700 Kč96,17 Kč
258,61760 Kč215,44 Kč
1007,51730 Kč751,73 Kč
2506,99316 Kč1 748,29 Kč
5006,67736 Kč3 338,68 Kč
1 0006,41783 Kč6 417,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,14360 Kč15 359,00 Kč
5 0005,97830 Kč29 891,50 Kč
7 5005,89554 Kč44 216,55 Kč
12 5005,80381 Kč72 547,62 Kč
17 5005,75020 Kč100 628,50 Kč
25 0005,69867 Kč142 466,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč