
ADS1220IPW | |
|---|---|
DigiKey Part Number | 296-36512-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1220IPW |
Description | IC ADC 24BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1220IPW Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal, Supply |
Packaging Tube | Voltage - Supply, Analog 2.3V ~ 5.5V, ±2.5 |
Part Status Active | Voltage - Supply, Digital 2.3V ~ 5.5V |
Number of Bits 24 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 2k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2, 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 10 | 175,12300 Kč | 1 751,23 Kč |
| 90 | 150,23833 Kč | 13 521,45 Kč |
| 180 | 145,07633 Kč | 26 113,74 Kč |
| 270 | 142,49244 Kč | 38 472,96 Kč |
| 540 | 138,70113 Kč | 74 898,61 Kč |
| 1 080 | 135,58117 Kč | 146 427,66 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |











