
STM32C071F8P6 | |
|---|---|
DigiKey Part Number | 497-STM32C071F8P6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071F8P6 |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,17900 Kč | 201,79 Kč |
| 25 | 18,27680 Kč | 456,92 Kč |
| 100 | 16,17480 Kč | 1 617,48 Kč |
| 250 | 15,17400 Kč | 3 793,50 Kč |
| 500 | 14,57094 Kč | 7 285,47 Kč |
| 1 480 | 13,83328 Kč | 20 473,25 Kč |
| 2 960 | 13,46695 Kč | 39 862,17 Kč |
| 5 920 | 13,16560 Kč | 77 940,35 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |











