PESD5V0R1BSFYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 10 112
Unit Price: 1,67984 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 998
Unit Price: 5,04000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,69848 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 5 444
Unit Price: 3,99000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 12 020
Unit Price: 5,46000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet
9.2V (Typ) Clamp 4.5A (8/20µA) Ipp Tvs Diode Surface Mount DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V (Typ) Clamp 4.5A (8/20µA) Ipp Tvs Diode Surface Mount DSN0603-2
TrEOS ESD Protection for USB Type-C®

PESD5V0R1BSFYL

DigiKey Part Number
1727-PESD5V0R1BSFYLTR-ND - Tape & Reel (TR)
1727-PESD5V0R1BSFYLCT-ND - Cut Tape (CT)
1727-PESD5V0R1BSFYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0R1BSFYL
Description
TVS DIODE 5VWM 9.2VC DSN0603-2
Customer Reference
Detailed Description
9.2V (Typ) Clamp 4.5A (8/20µA) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.5A (8/20µA)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.1pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
0201 (0603 Metric)
Voltage - Reverse Standoff (Typ)
5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.2V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD11B5.0SMT5Gonsemi10 112ESD11B5.0SMT5G-ND1,67984 KčSimilar
PEC1205S1Q_R1_00001Panjit International Inc.4 9983757-PEC1205S1Q_R1_00001CT-ND5,04000 KčSimilar
PEC1305S1Q_R1_00001Panjit International Inc.03757-PEC1305S1Q_R1_00001TR-ND0,69848 KčSimilar
PS1205-D32_R1_00301Panjit International Inc.5 4443757-PS1205-D32_R1_00301CT-ND3,99000 KčSimilar
STN061050BL15Eaton - Electronics Division12 020283-STN061050BL15CT-ND5,46000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes