
PS1205-D32_R1_00301 | |
|---|---|
DigiKey Part Number | 3757-PS1205-D32_R1_00301TR-ND - Tape & Reel (TR) 3757-PS1205-D32_R1_00301CT-ND - Cut Tape (CT) 3757-PS1205-D32_R1_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS1205-D32_R1_00301 |
Description | LOW CAPACITANCE ESD PROTECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 0.19pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 3.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,46100 Kč | 24,61 Kč |
| 100 | 1,52450 Kč | 152,45 Kč |
| 500 | 1,10826 Kč | 554,13 Kč |
| 1 000 | 0,97353 Kč | 973,53 Kč |
| 2 000 | 0,85956 Kč | 1 719,12 Kč |
| 5 000 | 0,73566 Kč | 3 678,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,65885 Kč | 6 588,50 Kč |
| 20 000 | 0,59415 Kč | 11 883,00 Kč |
| 30 000 | 0,56117 Kč | 16 835,10 Kč |
| 50 000 | 0,52407 Kč | 26 203,50 Kč |
| 70 000 | 0,50210 Kč | 35 147,00 Kč |
| 100 000 | 0,48073 Kč | 48 073,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |


