1/1 Transceiver Half CANbus 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1041AT/CM,118

DigiKey Part Number
568-10290-2-ND - Tape & Reel (TR)
568-10290-1-ND - Cut Tape (CT)
568-10290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1041AT/CM,118
Description
IC TRANSCEIVER HALF 1/1 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Half
Manufacturer
NXP USA Inc.
Receiver Hysteresis
70 mV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
14-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
14-SO
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1056,38000 Kč563,80 Kč
2551,73920 Kč1 293,48 Kč
10046,62820 Kč4 662,82 Kč
25044,19324 Kč11 048,31 Kč
50043,71532 Kč21 857,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,02396 Kč102 559,90 Kč
5 00040,24048 Kč201 202,40 Kč
Manufacturers Standard Package
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč