Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
SOT 353

74LVC1G14GW-Q100,1

DigiKey Part Number
1727-1019-2-ND - Tape & Reel (TR)
1727-1019-1-ND - Cut Tape (CT)
1727-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G14GW-Q100,1
Description
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G14GW-Q100,1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.46V ~ 1.58V
Series
Input Logic Level - High
1.14V ~ 2.79V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
5-TSSOP
Voltage - Supply
1.65V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,59600 Kč15,96 Kč
251,40280 Kč35,07 Kč
1001,18220 Kč118,22 Kč
2501,07592 Kč268,98 Kč
5001,01210 Kč506,05 Kč
1 0000,95961 Kč959,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89458 Kč2 683,74 Kč
6 0000,86274 Kč5 176,44 Kč
9 0000,84680 Kč7 621,20 Kč
15 0000,82913 Kč12 436,95 Kč
21 0000,81880 Kč17 194,80 Kč
30 0000,80887 Kč24 266,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč