PCI Express® Switch IC 4 Channel 42-WQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS3415RUAT

DigiKey Part Number
296-41415-2-ND - Tape & Reel (TR)
296-41415-1-ND - Cut Tape (CT)
296-41415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS3415RUAT
Description
IC MUX 2:1 8 OHM 42WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PCI Express® Switch IC 4 Channel 42-WQFN (3.5x9)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS3415RUAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
PCI Express®
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
4
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
8GHz
Features
Bi-Directional
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
42-WFQFN Exposed Pad
Supplier Device Package
42-WQFN (3.5x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 026
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1043,88600 Kč438,86 Kč
2540,13960 Kč1 003,49 Kč
10036,03050 Kč3 603,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25034,06800 Kč8 517,00 Kč
50032,88538 Kč16 442,69 Kč
75032,29296 Kč24 219,72 Kč
1 25031,63693 Kč39 546,16 Kč
1 75031,25342 Kč54 693,49 Kč
2 50030,88462 Kč77 211,55 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč