Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62162DSGR

DigiKey Part Number
296-43671-2-ND - Tape & Reel (TR)
296-43671-1-ND - Cut Tape (CT)
296-43671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62162DSGR
Description
IC REG BUCK 3.3V 1A 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62162DSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.25MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
8-WSON (2x2)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1024,77800 Kč247,78 Kč
2522,49320 Kč562,33 Kč
10019,98800 Kč1 998,80 Kč
25018,79320 Kč4 698,30 Kč
50018,07256 Kč9 036,28 Kč
1 00017,92683 Kč17 926,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,74716 Kč50 241,48 Kč
6 00016,38876 Kč98 332,56 Kč
9 00016,20927 Kč145 883,43 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč