Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-X2SON (1.4x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306DQER

DigiKey Part Number
296-27957-2-ND - Tape & Reel (TR)
296-27957-1-ND - Cut Tape (CT)
296-27957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306DQER
Description
IC XLTR VL BIDIR 8-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-X2SON (1.4x1)
Datasheet
 Datasheet
EDA/CAD Models
PCA9306DQER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-XFDFN
Number of Circuits
1
Supplier Device Package
8-X2SON (1.4x1)
Channels per Circuit
2
Base Product Number
Voltage - VCCA
1.2 V ~ 3.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,88500 Kč118,85 Kč
2510,68360 Kč267,09 Kč
1009,37140 Kč937,14 Kč
2508,74356 Kč2 185,89 Kč
5008,36602 Kč4 183,01 Kč
1 0008,28875 Kč8 288,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,52883 Kč37 644,15 Kč
10 0007,36599 Kč73 659,90 Kč
15 0007,28446 Kč109 266,90 Kč
25 0007,19409 Kč179 852,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč