Single Board Computer 800MHz 2 Core 1GB/1GB RAM ARM Cortex-A9, i.MX6DualLite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPC-2702-EBK-01

DigiKey Part Number
1241-1456-ND
Manufacturer
Manufacturer Product Number
VL-EPC-2702-EBK-01
Description
SBC 800MHZ 2 CORE 1GB/1GB RAM
Customer Reference
Detailed Description
Single Board Computer 800MHz 2 Core 1GB/1GB RAM ARM Cortex-A9, i.MX6DualLite
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
microSD, eMMC, CANbus, GPIO, I2C, Wi-Fi, Bluetooth, Cellular
Manufacturer
VersaLogic Corporation
RAM Capacity/Installed
1GB/1GB
Series
Storage Interface
eMMC, microSD
Packaging
Box
Video Outputs
HDMI, LVDS
Part Status
Obsolete
Ethernet
10/100/1000 Mbps
Core Processor
ARM Cortex-A9, i.MX6DualLite
USB
USB 2.0 (2)
Speed
800MHz
RS-232 (422, 485)
1
Number of Cores
2
Digital I/O Lines
9
Power (Watts)
1.72W
Watchdog Timer
Yes
Cooling Type
Heat Sink
Contents
Keyboard, Mouse, SD Card
Size / Dimension
3.700" x 3.700" (93.98mm x 93.98mm)
Operating Temperature
-40°C ~ 85°C
Form Factor
COM Compact
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 845,35000 Kč6 845,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6 845,35000 Kč
Unit Price with VAT:8 282,87350 Kč