Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
644 274 In Stock | 1 : 2,10000 Kč Cut Tape (CT) 3 000 : 0,42164 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | - | 100 @ 150mA, 10V | 350 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
605 760 In Stock | 1 : 2,10000 Kč Cut Tape (CT) 3 000 : 0,41415 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 350 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
104 378 In Stock | 1 : 2,10000 Kč Cut Tape (CT) 3 000 : 0,42164 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 10V | 350 mW | 200MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
20 058 In Stock | 1 : 2,10000 Kč Cut Tape (CT) 3 000 : 0,40281 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 250 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
815 984 In Stock | 1 : 2,31000 Kč Cut Tape (CT) 3 000 : 0,46315 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
371 307 In Stock | 1 : 2,31000 Kč Cut Tape (CT) 3 000 : 0,45405 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
224 505 In Stock | 1 : 2,31000 Kč Cut Tape (CT) 10 000 : 0,34907 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
56 983 In Stock | 1 : 2,31000 Kč Cut Tape (CT) 3 000 : 0,45860 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 350 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1 251 634 In Stock | 1 : 2,52000 Kč Cut Tape (CT) 3 000 : 0,49471 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1 090 542 In Stock | 1 : 2,52000 Kč Cut Tape (CT) 3 000 : 0,49919 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
433 363 In Stock | 1 : 2,52000 Kč Cut Tape (CT) 3 000 : 0,49919 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
296 239 In Stock | 1 : 2,52000 Kč Cut Tape (CT) 10 000 : 0,40589 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
221 333 In Stock | 1 : 2,52000 Kč Cut Tape (CT) 3 000 : 0,48127 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
219 150 In Stock | 1 : 2,52000 Kč Cut Tape (CT) 3 000 : 0,47679 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 1V | 350 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
191 595 In Stock | 1 : 2,52000 Kč Cut Tape (CT) 10 000 : 0,40589 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
89 813 In Stock | 1 : 2,52000 Kč Cut Tape (CT) 3 000 : 0,49471 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
20 544 In Stock | 1 : 2,52000 Kč Cut Tape (CT) 3 000 : 0,49520 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 250 mW | 300MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
353 098 In Stock | 1 : 2,73000 Kč Cut Tape (CT) 3 000 : 0,54322 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | 100nA | 100 @ 150mA, 1V | 310 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
272 998 In Stock | 1 : 2,73000 Kč Cut Tape (CT) 3 000 : 0,54322 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 310 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
30 956 In Stock | 1 : 2,73000 Kč Cut Tape (CT) 3 000 : 0,53013 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
24 650 In Stock | 1 : 2,73000 Kč Cut Tape (CT) 3 000 : 0,53888 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 250 mW | 300MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
23 495 In Stock | 1 : 2,73000 Kč Cut Tape (CT) 3 000 : 0,50808 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 200 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
1 328 In Stock | 1 : 2,73000 Kč Cut Tape (CT) 3 000 : 0,50808 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 200 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
1 214 488 In Stock | 1 : 2,94000 Kč Cut Tape (CT) 3 000 : 0,55190 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
754 815 In Stock | 1 : 2,94000 Kč Cut Tape (CT) 3 000 : 0,58626 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 225 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |