Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210 237 In Stock | 1 : 5,04000 Kč Cut Tape (CT) 10 000 : 0,83413 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 13V | 4A (8/20µs) | - | No | General Purpose | 8pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
53 154 In Stock | 1 : 2,94000 Kč Cut Tape (CT) 5 000 : 1,11583 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 3V (Typ) | 5A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
40 050 In Stock | 1 : 3,36000 Kč Cut Tape (CT) 15 000 : 3,37508 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 4V | 6V | 8V | 20A (8/20µs) | 160W | No | USB | 0.65pF @ 1MHz | - | - | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | ||
109 653 In Stock | 1 : 3,57000 Kč Cut Tape (CT) 8 000 : 0,55104 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
109 642 In Stock | 1 : 3,57000 Kč Cut Tape (CT) 3 000 : 1,97192 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 20V (Max) | 21V | 30V | 3A (8/20µs) | 90W | No | General Purpose | 10pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
1 742 In Stock | 1 : 3,57000 Kč Cut Tape (CT) 10 000 : 0,57434 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 5.8V | - | - | - | No | General Purpose | 32pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
178 753 In Stock | 1 : 3,78000 Kč Cut Tape (CT) 10 000 : 0,61178 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 5.8V | 20V | 4A (8/20µs) | 80W | No | - | 8.5pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
208 866 In Stock | 1 : 3,99000 Kč Cut Tape (CT) 3 000 : 1,52103 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 14V | 6A (8/20µs) | 90W | No | USB | 12pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-79, SOD-523 | SOT-5X3 | ||
227 005 In Stock | 1 : 4,41000 Kč Cut Tape (CT) 8 000 : 0,68427 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 14.1V | 11.2A (8/20µs) | 158W | No | General Purpose | 105pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
209 546 In Stock | 1 : 4,41000 Kč Cut Tape (CT) 10 000 : 0,72544 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V | 9V | 13V | 6A | 72W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | |||
102 719 In Stock | 1 : 4,41000 Kč Cut Tape (CT) 8 000 : 0,70984 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 11.5V | 2A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
0 In Stock 66 000 Marketplace Check Lead Time | 1 : 4,41000 Kč Cut Tape (CT) 3 000 : 0,80240 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 14.1V | 11.2A (8/20µs) | 158W | No | General Purpose | 105pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
404 338 In Stock | 1 : 4,62000 Kč Cut Tape (CT) 5 000 : 0,86554 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 6.7V | 16V | 3A | 45W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1608 Metric) | 0603 | |||
200 188 In Stock | 1 : 4,62000 Kč Cut Tape (CT) 15 000 : 0,71956 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 9.5V (Typ) | 41V | 3A (8/20µs) | 27.5W | No | HDMI | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
265 169 In Stock | 1 : 5,04000 Kč Cut Tape (CT) 10 000 : 0,82717 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6.2V | 12V | 9A (8/20µs) | 108W | No | General Purpose | 54pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
1 716 In Stock | 1 : 5,04000 Kč Cut Tape (CT) 10 000 : 0,82717 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
3 406 In Stock | 1 : 5,25000 Kč Cut Tape (CT) 10 000 : 0,89624 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 3.7V | 15V | 2A (8/20µs) | 30W | No | - | 0.35pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-882 | CST2 | ||
1 415 943 In Stock | 1 : 5,46000 Kč Cut Tape (CT) 3 000 : 1,12458 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
336 785 In Stock | 1 : 5,46000 Kč Cut Tape (CT) 10 000 : 0,93036 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
181 868 In Stock | 1 : 5,46000 Kč Cut Tape (CT) 8 000 : 0,86430 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 10.4V | 9.8A (8/20µs) | 102W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
134 415 In Stock | 1 : 5,46000 Kč Cut Tape (CT) 3 000 : 1,85923 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 21.7A | 200W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | |||
217 569 In Stock | 1 : 5,67000 Kč Cut Tape (CT) 10 000 : 0,96423 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.6V (Max) | 4V | 15V | 2A (8/20µs) | 30W | No | - | 0.2pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-882 | CST2 | ||
143 781 In Stock | 1 : 5,67000 Kč Cut Tape (CT) 10 000 : 0,88966 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 1V (Max) | 1.4V | 5.2V | 8A | - | No | USB | 0.18pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 2-DFN (0.6x0.3) | ||
52 420 In Stock | 1 : 5,67000 Kč Cut Tape (CT) 10 000 : 0,96759 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.8V | 7V | 5A (8/20µs) | 35W | No | General Purpose | 10pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
30 466 In Stock | 1 : 5,67000 Kč Cut Tape (CT) 4 000 : 1,10796 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V | 5.8V | - | - | - | No | General Purpose | 25pF @ 1MHz | - | - | - | Surface Mount | SOT-553 | ESV |