
DF5A6.2CJE,LM | |
|---|---|
DigiKey Part Number | DF5A6.2CJELMTR-ND - Tape & Reel (TR) DF5A6.2CJELMCT-ND - Cut Tape (CT) DF5A6.2CJELMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A6.2CJE,LM |
Description | TVS DIODE 5VWM ESV PAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount ESV |
Datasheet | Datasheet |
EDA/CAD Models | DF5A6.2CJE,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15860 Kč | 215,86 Kč |
| 500 | 1,58366 Kč | 791,83 Kč |
| 1 000 | 1,39763 Kč | 1 397,63 Kč |
| 2 000 | 1,24046 Kč | 2 480,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10796 Kč | 4 431,84 Kč |
| 8 000 | 0,99628 Kč | 7 970,24 Kč |
| 12 000 | 0,93931 Kč | 11 271,72 Kč |
| 20 000 | 0,87526 Kč | 17 505,20 Kč |
| 28 000 | 0,83731 Kč | 23 444,68 Kč |
| 40 000 | 0,80041 Kč | 32 016,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


