Instrumentation, Op Amps, Buffer Amps

Results: 30 619
Stocking Options
Environmental Options
Media
Exclude
30 619Results

Showing
of 30 619
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
20 944
In Stock
1 : 3,99000 Kč
Cut Tape (CT)
2 500 : 1,56091 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
0.6V/µs
1.1 MHz
-
20 nA
2 mV
700µA (x2 Channels)
30 mA
3 V
30 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
5-TSSOP
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
106 363
In Stock
1 : 4,20000 Kč
Cut Tape (CT)
3 000 : 1,67655 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
19 256
In Stock
1 : 4,20000 Kč
Cut Tape (CT)
3 000 : 3,14970 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
1.9V/µs
1 MHz
-
1 pA
1.6 mV
50µA
30 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
17 981
In Stock
1 : 4,20000 Kč
Cut Tape (CT)
3 000 : 3,14970 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
1.9V/µs
1 MHz
-
1 pA
1.6 mV
50µA
30 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
5-TSOP
IC OPAMP GP 1 CIRCUIT 5TSOP
onsemi
67 205
In Stock
1 : 4,41000 Kč
Cut Tape (CT)
3 000 : 1,69104 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
-
0.4V/µs
900 kHz
-
10 nA
300 µV
300µA
40 mA
3 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
28 666
In Stock
1 : 4,62000 Kč
Cut Tape (CT)
2 500 : 1,84892 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
32 V
-25°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
98 914
In Stock
1 : 4,83000 Kč
Cut Tape (CT)
2 500 : 1,91132 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
70 631
In Stock
1 : 4,83000 Kč
Cut Tape (CT)
2 500 : 1,97364 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
0.3V/µs
700 kHz
-
15 nA
2 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
46 303
In Stock
1 : 5,04000 Kč
Cut Tape (CT)
2 500 : 1,98566 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
-
1 MHz
-
45 nA
2 mV
800µA (x2 Channels)
40 mA
3 V
32 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
45 844
In Stock
1 : 5,04000 Kč
Cut Tape (CT)
2 500 : 2,06696 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA (x2 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
35 187
In Stock
1 : 5,04000 Kč
Cut Tape (CT)
2 500 : 2,00472 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
IC OPAMP GP 2 CIRCUIT 8MSOP
Microchip Technology
29 708
In Stock
1 : 5,25000 Kč
Cut Tape (CT)
2 500 : 3,98962 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
1.9V/µs
1 MHz
-
-
1.6 mV
50µA
-
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
OPA2134PAG4
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
67 175
In Stock
1 : 5,67000 Kč
Tube
-
Tube
Active
Standard (General Purpose)
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
1 639
In Stock
1 : 5,67000 Kč
Cut Tape (CT)
2 500 : 2,34640 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA (x2 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
14 SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
16 932
In Stock
603 169
Marketplace
1 : 5,88000 Kč
Cut Tape (CT)
2 500 : 2,43930 Kč
Tape & Reel (TR)
1 860 : 3,35968 Kč
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Standard (General Purpose)
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14 SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
onsemi
6 832
In Stock
1 690 000
Factory
1 : 6,09000 Kč
Cut Tape (CT)
2 500 : 2,50027 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
-
-
1 MHz
-
90 nA
2 mV
-
40 mA
3 V
32 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
34 266
In Stock
100 : 6,12090 Kč
Tube
-
Tube
Active
Standard (General Purpose)
2
-
0.6V/µs
700 kHz
-
20 nA
2 mV
700µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
103 953
In Stock
1 : 6,30000 Kč
Cut Tape (CT)
3 000 : 4,61956 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
25 188
In Stock
1 : 6,30000 Kč
Cut Tape (CT)
3 000 : 4,61956 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
14 TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
49 130
In Stock
1 : 6,51000 Kč
Cut Tape (CT)
2 000 : 2,74801 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8 SOIC
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
37 897
In Stock
1 : 6,51000 Kč
Cut Tape (CT)
3 000 : 2,72421 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
2
Push-Pull
20V/µs
5.25 MHz
-
1 pA
1 mV
1.4mA
-
4.5 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14 SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
25 363
In Stock
1 : 6,51000 Kč
Cut Tape (CT)
2 500 : 2,74814 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
-
0.5V/µs
1.2 MHz
-
15 nA
2 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SC-70-5
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
48 797
In Stock
1 : 6,72000 Kč
Cut Tape (CT)
3 000 : 4,82954 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8 SOIC
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
48 419
In Stock
1 : 6,72000 Kč
Cut Tape (CT)
2 500 : 2,84052 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
-
5V/µs
12 MHz
-
100 nA
500 µV
6mA
50 mA
4 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-25
IC CMOS 1 CIRCUIT SOT25
Diodes Incorporated
44 872
In Stock
1 : 6,72000 Kč
Cut Tape (CT)
3 000 : 2,80680 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1.9 MHz
-
1 pA
500 µV
550µA
8 mA
2.7 V
16 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
Showing
of 30 619

About Instrumentation, OP Amps, Buffer Amps


What is an Operational Amplifier (Op Amp)?
An operational amplifier is a fundamental analog circuit element that amplifies the voltage difference between two inputs (inverting and non-inverting). These devices are used everywhere from sensor signal chains to audio mixers.
How it works: Operates in open-loop mode for extremely high gain or in closed-loop mode where resistors or capacitors set a precise, predictable gain. In a sensor interface, for example, a thermocouple’s microvolt output might be amplified by an op amp before digitization.
Best for: General-purpose amplification, active filter design, and precision math functions such as summing, integration, or differentiation—found in everything from lab instrumentation to industrial automation.
Watch out for: Input overvoltage can cause latch-up or phase reversal; driving the output into saturation may slow recovery, and poor feedback design can introduce oscillations—issues often addressed in manufacturer application notes.

What is an Instrumentation Amplifier (In-Amp)?
An instrumentation amplifier is a precision differential amplifier, typically built from three op amps, designed for accurate measurement of very small voltage differences in noisy environments.
How it works: Two input buffers and a difference amplifier provide high input impedance and excellent common-mode rejection (often >100 dB). In strain-gauge load cell systems, an In-Amp can boost a few millivolts of bridge output to a clean, usable signal for ADC input.
Best for: Sensor interfaces such as strain gauges, thermocouples, and bridge circuits; medical devices like ECGs; and industrial data acquisition where environmental noise would swamp a standard op amp.

What is a Buffer Amplifier?
A buffer amplifier (unity-gain buffer) isolates one circuit stage from another while preserving signal voltage. It’s often the unsung hero in analog design, preventing precision signals from being degraded before processing.
How it works: Passes the input voltage directly to the output with high input impedance (avoiding source loading) and low output impedance (capable of driving multiple loads). In audio gear, for example, a buffer can feed several effect pedals from one guitar pickup without tone loss.
Best for: Preventing signal degradation, driving multiple loads, and bridging stages with mismatched impedances in both low-frequency and high-speed designs.

Specialized Amplifier Types
  • Transconductance Amplifier: Converts voltage to current for use in current-mode control loops, VCO modulation, or voltage-controlled current sources in laser drivers.
  • Transimpedance Amplifier (TIA): Converts current to voltage, crucial in photodiode receivers for fiber optics or light detection in LIDAR.
  • Sample-and-Hold Amplifier: Captures and holds a voltage during ADC conversion—essential in multiplexed measurement systems.
  • Chopper / Zero-Drift Amplifier: Actively cancels offset and drift, enabling long-term DC accuracy in precision weigh scales and low-frequency seismic sensors.