Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 121 In Stock | 1 : 26,04000 Kč Tray | Tray | Active | Receptacle, Female Sockets | 4 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black, Silver | - | - | Board Guide, Board Lock | Shielded | 2A | 12VDC | - | -25°C ~ 80°C | |||
5 946 In Stock | 1 : 28,56000 Kč Tray | Tray | Active | Receptacle, Female Sockets | 5 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black, Silver | - | - | Board Guide, Board Lock | Shielded | 2A | 12VDC | - | -25°C ~ 80°C | |||
19 845 In Stock | 1 : 30,03000 Kč Tray | Tray | Active | Receptacle, Female Sockets | 6 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black, Silver | - | - | Board Guide, Board Lock | Shielded | 2A | 12VDC | - | -25°C ~ 80°C | |||
22 607 In Stock | 1 : 31,08000 Kč Tray | Tray | Active | Jack, Female Sockets | 3 (1 + 2 Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
3 750 In Stock | 1 : 32,34000 Kč Tray | Tray | Active | Jack, Female Sockets | 3 (1 + 2 Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide | Unshielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
2 826 In Stock | 1 : 32,55000 Kč Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
739 In Stock | 1 : 35,07000 Kč Bag | Bag | Active | Receptacle, Female Sockets | 5 | - | - | DIN (180 Degree) | - | Through Hole | - | Solder | Push-Pull | Keyed | Metal | Iron Sheet | Nickel | Tin | Silver | - | UL94 V-0 | - | Shielded | 1A | 24VDC | - | -20°C ~ 60°C | |||
71 505 In Stock | 1 : 35,91000 Kč Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
2 427 In Stock | 1 : 35,91000 Kč Box | - | Box | Active | Plug, Female Sockets and Receptacle, Male Pins | 4 | - | - | 12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Zinc | Nickel | - | - | - | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | 5A | 250VAC | 0.157" (4.00mm) | -50°C ~ 70°C | ||
2 070 In Stock | 1 : 35,91000 Kč Box | - | Box | Active | Plug and Receptacle | 4 | - | - | 16-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | N (Normal) | - | - | - | - | - | - | - | - | Unshielded | 20A | 220V | - | - | ||
1 421 In Stock | 1 : 40,32000 Kč Tray | Tray | Active | Receptacle, Female Sockets | 7 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black, Silver | - | - | Board Guide, Board Lock | Shielded | 2A | 12VDC | - | -25°C ~ 80°C | |||
1 171 In Stock | 1 : 40,95000 Kč Tray | Tray | Active | Receptacle, Female Sockets | 6 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A | 18VDC | - | -25°C ~ 70°C | |||
2 445 In Stock | 1 : 43,68000 Kč Tray | Tray | Active | Receptacle, Female Sockets | 8 | - | - | DIN (270 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
4 756 In Stock | 1 : 43,89000 Kč Tray | Tray | Active | Receptacle, Female Sockets | 8 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Board Lock, Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
2 156 In Stock | 1 : 44,52000 Kč Tray | Tray | Active | Receptacle, Female Sockets | 4 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | UL94 V-0 | Ground | Shielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
6 617 In Stock | 1 : 46,41000 Kč Tray | Tray | Active | Receptacle, Female Sockets | 6 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | UL94 V-0 | Ground | Shielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
4 952 In Stock | 1 : 47,88000 Kč Bag | Bag | Active | Plug, Male Pins | 6 | - | - | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
5 224 In Stock | 1 : 48,93000 Kč Tube | - | Tube | Active | Receptacle, Female Sockets | 4 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | Board Lock | Shielded | 1A | 30VDC | - | -55°C ~ 105°C | ||
1 025 In Stock | 1 : 49,56000 Kč Bag | Bag | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
3 402 In Stock | 1 : 49,77000 Kč Tray | Tray | Active | Receptacle, Female Sockets | 8 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | UL94 V-0 | Ground | Shielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
1 251 In Stock | 1 : 50,19000 Kč Bag | Bag | Active | Plug, Male Pins | 5 | - | - | DIN (180 Degree) | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Steel | Nickel | Nickel | Black, Silver | - | - | Strain Relief | Unshielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 70°C | |||
4 393 In Stock | 1 : 51,66000 Kč Tray | Tray | Active | Receptacle, Female Sockets | 7 | - | - | DIN (270 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
3 770 In Stock | 1 : 52,08000 Kč Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Thermoplastic | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 7.5A | 48VDC | - | -40°C ~ 85°C | |||
9 448 In Stock | 1 : 52,70000 Kč Bag | Bag | Active | Jack, Female Sockets | 3 (1 + 2 Power) | - | - | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
5 766 In Stock | 1 : 54,59000 Kč Bag | Bag | Active | Plug, Male Pins | 8 | - | - | DIN (270 Degree) | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Steel | Nickel | Nickel | Black, Silver | - | - | Strain Relief | Unshielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 70°C |