Sensor PIR (Passive Infrared) TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDP323B2

DigiKey Part Number
269-ZDP323B2-ND
Manufacturer
Manufacturer Product Number
ZDP323B2
Description
DIGITAL PIR SENSOR; DUAL ELEMENT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) TO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tube
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Digital
Voltage - Supply
1.8V ~ 5.5V
Trigger Type
External
Features
-
Package / Case
TO-5
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
6 00047,59456 Kč285 567,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,59456 Kč
Unit Price with VAT:57,58942 Kč