KTG2CNB1BBNNNN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTG2CNB1BBNNNN

DigiKey Part Number
CH959-ND
Manufacturer
Manufacturer Product Number
KTG2CNB1BBNNNN
Description
SWITCH ROCKER SPDT 20A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 20A (AC), 21A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Convex (Reverse V)
Color - Actuator/Cap
Black
Actuator Marking
I O II
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP56 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.80mm x 15.20mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50073,94360 Kč36 971,80 Kč
Manufacturers Standard Package
Unit Price without VAT:73,94360 Kč
Unit Price with VAT:89,47176 Kč

Other Suppliers on DigiKey

400In Stock
Ships from WEC