
2177971103 | |
|---|---|
DigiKey Part Number | 900-2177971103-ND |
Manufacturer | |
Manufacturer Product Number | 2177971103 |
Description | KK 2.54 SR R-S 10CKT 600MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2177971103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,24000 Kč | 189,24 Kč |
| 10 | 160,80100 Kč | 1 608,01 Kč |
| 25 | 150,72640 Kč | 3 768,16 Kč |
| 50 | 143,53160 Kč | 7 176,58 Kč |
| 100 | 136,67980 Kč | 13 667,98 Kč |
| 250 | 128,12544 Kč | 32 031,36 Kč |
| 500 | 122,01506 Kč | 61 007,53 Kč |
| 1 000 | 116,19726 Kč | 116 197,26 Kč |
| Unit Price without VAT: | 189,24000 Kč |
|---|---|
| Unit Price with VAT: | 228,98040 Kč |











