


2147572082 | |
|---|---|
DigiKey Part Number | 900-2147572082-ND |
Manufacturer | |
Manufacturer Product Number | 2147572082 |
Description | MICRO-FIT3.0 P-P 8 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147572082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,03000 Kč | 100,03 Kč |
| 10 | 85,00600 Kč | 850,06 Kč |
| 25 | 79,68280 Kč | 1 992,07 Kč |
| 50 | 75,87480 Kč | 3 793,74 Kč |
| 100 | 72,25240 Kč | 7 225,24 Kč |
| 250 | 67,72836 Kč | 16 932,09 Kč |
| 500 | 64,49674 Kč | 32 248,37 Kč |
| 1 000 | 61,42064 Kč | 61 420,64 Kč |
| 2 500 | 57,57969 Kč | 143 949,23 Kč |
| Unit Price without VAT: | 100,03000 Kč |
|---|---|
| Unit Price with VAT: | 121,03630 Kč |











