
2-520310-2 | |
|---|---|
DigiKey Part Number | A27801TR-ND - Tape & Reel (TR) A27801CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520310-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520310-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm), 0.125" (3.18mm) | Insulation Diameter 0.230" (5.84mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.865" (21.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 5,96500 Kč | 59,65 Kč |
| 25 | 5,58080 Kč | 139,52 Kč |
| 50 | 5,31820 Kč | 265,91 Kč |
| 100 | 5,06370 Kč | 506,37 Kč |
| 250 | 4,74504 Kč | 1 186,26 Kč |
| 500 | 4,51814 Kč | 2 259,07 Kč |
| 1 000 | 4,30228 Kč | 4 302,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,21970 Kč | 8 439,40 Kč |
| 4 000 | 4,01823 Kč | 16 072,92 Kč |
| 6 000 | 3,90488 Kč | 23 429,28 Kč |
| 10 000 | 3,76665 Kč | 37 666,50 Kč |
| 14 000 | 3,67831 Kč | 51 496,34 Kč |
| 20 000 | 3,58695 Kč | 71 739,00 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |


