Image for DB3C-A1LB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB3C-A1LB

DigiKey Part Number
DB3C-A1LB-ND
Manufacturer
Manufacturer Product Number
DB3C-A1LB
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Force
60gf
Release Force
-
Operating Position
0.420" (10.7mm)
Pretravel
0.157" (4.0mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.079" (2.0mm)
Mechanical Life
15,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 531 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 12034,81206 Kč38 989,51 Kč
Unit Price without VAT:34,81206 Kč
Unit Price with VAT:42,12259 Kč

Other Suppliers on DigiKey

2 531In Stock
Ships from WEC