




0050579220 | |
|---|---|
DigiKey Part Number | WM5360-ND |
Manufacturer | |
Manufacturer Product Number | 0050579220 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579220 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,22400 Kč | 232,24 Kč |
| 25 | 21,77080 Kč | 544,27 Kč |
| 50 | 20,72500 Kč | 1 036,25 Kč |
| 100 | 19,73600 Kč | 1 973,60 Kč |
| 250 | 18,49924 Kč | 4 624,81 Kč |
| 500 | 17,61564 Kč | 8 807,82 Kč |
| 1 000 | 16,77467 Kč | 16 774,67 Kč |
| 2 500 | 15,72465 Kč | 39 311,62 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


























