Output Module Backplane 19.2 ~ 28.8VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Output Module Backplane 19.2 ~ 28.8VDC
PROFINET for machine builders in design phase
SIMATIC ET 200SP

6ES71326GD510BA0

DigiKey Part Number
3473-6ES71326GD510BA0-ND
Manufacturer
Manufacturer Product Number
6ES71326GD510BA0
Description
OUTPUT MODULE 4 RELAY 19.2-28.8V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Output Module Backplane 19.2 ~ 28.8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
SIMATIC ET 200SP
Number of Inputs and Type
-
Number of Outputs and Type
4 - Relay
Voltage - Supply
19.2 ~ 28.8VDC
Mounting Type
Backplane
Termination Style
Requires Basic Unit
Features
-
Operating Temperature
-30°C ~ 60°C
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 901,29000 Kč2 901,29 Kč
102 549,99700 Kč25 499,97 Kč
252 422,35440 Kč60 558,86 Kč
502 330,03460 Kč116 501,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2 901,29000 Kč
Unit Price with VAT:3 510,56090 Kč