
0823740 | |
|---|---|
DigiKey Part Number | 0823740-ND |
Manufacturer | |
Manufacturer Product Number | 0823740 |
Description | WIRE MARKER CLIP-ON 18X4MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Clip-On 0.71" W x 0.16" L (18.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 0823740 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Clip-On | |
Size | 0.71" W x 0.16" L (18.0mm x 4.0mm) | |
Cable Diameter | 0.079" ~ 0.138" (2.00mm ~ 3.50mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,02914 Kč | 4 514,57 Kč |
| Unit Price without VAT: | 9,02914 Kč |
|---|---|
| Unit Price with VAT: | 10,92526 Kč |










